The TZB4Z250DA10B00 is a ceramic variable capacitor from Murata with a voltage rating of 50V and a tolerance of 0.5%. It is available in a ceramic package with a height of 0.118inch, length of 0.177inch, and width of 0.157inch. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Height | 0.118inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| Width | 0.157inch |
| RoHS | Compliant |