CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
Murata TZBX4P300AA110T00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Manufacturer Series | TZBX4 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.