Trimmer Capacitors CERAMIC TRIMMER CA
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Height | 0.063inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.126inch |
| RoHS | Compliant |