Ceramic variable capacitor for surface mount applications, offering a capacitance range from 6.5pF to 30pF with a ±50% tolerance. Features a 100V DC and AC voltage rating, operating between -25°C and 85°C. This general-purpose component is constructed from ceramic dielectric material and measures 4.5mm in depth, 1.6mm in height, and 0.177 inches in length. Packaged in bulk for 500 units, it is RoHS compliant and lead-free.
Murata TZC3P300A110B00 technical specifications.
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 1.6mm |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 50mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3P300A110B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.