
Variable ceramic capacitor, 100V DC rated voltage, with a capacitance range from 6.5pF to 30pF. Features a ±50% tolerance, vertical adjuster, and surface mount design in a C package. Operating temperature range is -25°C to 85°C. Constructed from ceramic dielectric material, this general-purpose component is RoHS compliant and supplied on tape and reel.
Murata TZC3P300A110R00 technical specifications.
| Capacitance | 30pF |
| Package/Case | C |
| Color | Green |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3P300A110R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
