
The TZC3P300A310R00 is a ceramic variable capacitor from Murata with a voltage rating of 100V and a tolerance of 50%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is surface mountable and is available in a tape and reel packaging format.
Sign in to ask questions about the Murata TZC3P300A310R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZC3P300A310R00 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3P300A310R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
