
Variable ceramic capacitor for surface mount applications, offering a capacitance range of 3pF to 10pF with a ±50% tolerance. Features a 100V DC rating, a 1MHz test frequency, and a maximum operating temperature of 85°C. This general-purpose component is constructed from ceramic dielectric material and is supplied in bulk packaging.
Murata TZC3R100A110B00 technical specifications.
| Capacitance | 10pF |
| Package/Case | B |
| Color | White |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3R100A110B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
