
Variable capacitor, ceramic, surface mount, 100V DC rated voltage, 10pF maximum capacitance, 3pF minimum capacitance, with a 50% positive tolerance. Features a vertical adjuster and is designed for general-purpose applications. Operating temperature range from -25°C to 85°C. Packaged in tape and reel for surface mount technology (SMT) termination.
Murata TZC3R100A110R00 technical specifications.
| Capacitance | 10pF |
| Package/Case | C |
| Color | White |
| Depth | 3.2mm |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3R100A110R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
