This ceramic variable capacitor from Murata features a voltage rating of 100V and a tolerance of 50%. It has a surface mount termination and is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.071inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.126inch |
| RoHS | Compliant |