
This ceramic variable capacitor from Murata features a 100V voltage rating and 50% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is available in a tape and reel packaging format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZC3R100A310R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3R100A310R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
