
Ceramic trimmer capacitor with 3pF capacitance and 100V voltage rating. Features NPO dielectric with ±300 ppm/°C temperature coefficient and 50% tolerance. Surface mount (SMD/SMT) package with top adjustment, operating from -25°C to 85°C. Bulk packaged with 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZC3Z030A110B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Color | Brown |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.067inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 1.6mm |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 50mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3Z030A110B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
