
Surface mount ceramic trimmer capacitor with a capacitance range of 1.4pF to 3pF and a 100V DC rating. Features a 50% tolerance and operates across a temperature range of -25°C to 85°C. Packaged in tape and reel for efficient assembly, this general-purpose component is lead-free and RoHS compliant. Dimensions include a width of 0.126 inches, length of 0.177 inches, and a seated height of 0.067 inches.
Sign in to ask questions about the Murata TZC3Z030A110R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZC3Z030A110R00 technical specifications.
| Package/Case | C |
| Color | Brown |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 50mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3Z030A110R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
