
The TZC3Z030A310R00 is a ceramic variable capacitor from Murata with a voltage rating of 100V. It has a tolerance of 50% and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, packaged in tape and reel with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZC3Z030A310R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Brown |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.063inch |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZC3 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZC3Z030A310R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
