
The TZR1R080A001B00 is a ceramic variable capacitor from Murata, featuring a ceramic dielectric material and a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 500 units per package and is RoHS compliant. It is a surface mount device with a termination type of SMD/SMT and a tolerance of 100%. The capacitor has a voltage rating of 25V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZR1R080A001B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 1.7mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.035inch |
| Length | 0.067inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZR1 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZR1R080A001B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
