
Ceramic variable capacitor with a capacitance range of 3pF to 8pF, featuring a 25V DC rated voltage and 100% tolerance. This surface mount component utilizes a vertical adjuster and is designed for general-purpose applications. It operates within a temperature range of -25°C to 85°C and is packaged in tape and reel. The compact dimensions include a width of 0.059 inches, length of 0.067 inches, and a seated height of 0.035 inches.
Sign in to ask questions about the Murata TZR1R080A001R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZR1R080A001R00 technical specifications.
| Capacitance | 8pF |
| Package/Case | R |
| Depth | 1.7mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.85mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.067inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZR1 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZR1R080A001R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
