Cap Trimmer Ceramic 3/6pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Package/Case | Ceramic |
| Depth | 2.7mm |
| Dielectric | NP0 |
| Features | General Purpose |
| Height | 0.039inch |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.106inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZS2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.087inch |
| RoHS | Compliant |