
The TZV2Z030A110B00 is a ceramic variable capacitor from Murata, featuring a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 500 units per package and is RoHS compliant. It measures 3.2mm in depth, 0.126inch in length, 0.091inch in width, and 0.057inch in height. The capacitor is designed for surface mount applications.
Sign in to ask questions about the Murata TZV2Z030A110B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZV2Z030A110B00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZV2Z030A110B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
