Sign in to ask questions about the Murata TZV2Z030A110R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZV2Z030A110R00 technical specifications.
| Package/Case | V |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Height - Seated (Max) | 0.057inch |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZV2Z030A110R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
