
Ceramic trimmer capacitor with a capacitance range of 2.5pF to 6pF, designed for surface mount applications. Features NP0 dielectric with a ±300 ppm/°C temperature coefficient and 100% tolerance. Rated for 25V DC, this component operates from -25°C to 85°C and is packaged on tape and reel. Its compact dimensions include a depth of 3.2mm and a width of 0.091 inches.
Sign in to ask questions about the Murata TZV2Z060A110R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZV2Z060A110R00 technical specifications.
| Capacitance | 6pF |
| Package/Case | V |
| Depth | 3.2mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Height - Seated (Max) | 0.057inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZV2Z060A110R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
