
Ceramic variable capacitor with a capacitance range of 3pF to 10pF, featuring NP0 dielectric for stable performance. Designed for surface mount applications with a vertical adjuster, this component operates within a voltage rating of 25V and a temperature range of -25°C to 85°C. The ceramic construction ensures general-purpose use, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | V |
| Depth | 3.2mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Height - Seated (Max) | 0.057inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
