
The Murata TZV2 Series ceramic variable capacitor is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 25V and is RoHS compliant. The capacitor is packaged in a tape and reel format with 2000 units per reel. It is a general-purpose component with a ceramic dielectric material and a ceramic material construction.
Sign in to ask questions about the Murata TZV2Z2R5A110R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZV2Z2R5A110R00 technical specifications.
| Package/Case | V |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.057inch |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZV2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZV2Z2R5A110R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
