
This ceramic variable capacitor from Murata features a voltage rating of 250V and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in cut tape with a quantity of one. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZW4Z1R5A001R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.2mm |
| Dielectric Material | Ceramic |
| Height | 0.063inch |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZW4 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZW4Z1R5A001R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
