
Surface mount ceramic trimmer capacitor with a capacitance range of 5.5pF to 25pF and a 25V DC voltage rating. Features a general-purpose dielectric material and operates within a temperature range of -25°C to 85°C. Packaged in a Y case with dimensions of 3.2mm depth, 0.126 inches length, and 0.098 inches width. This RoHS compliant component is supplied on tape and reel.
Murata TZY2R250A001R00 technical specifications.
| Capacitance | 25pF |
| Package/Case | Y |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.049inch |
| Height - Seated (Max) | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZY2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZY2R250A001R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
