
Surface mount ceramic trimmer capacitor with a capacitance range of 1.5pF to 3pF and a 25V DC rating. Features NPO dielectric with a temperature coefficient of ±300 ppm/°C and 100% tolerance. Designed for general purpose applications, this component offers top adjustment and operates within a temperature range of -25°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Murata TZY2Z030A001R00 technical specifications.
| Package/Case | Y |
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.049inch |
| Height - Seated (Max) | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZY2 |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 32mg |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZY2Z030A001R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
