
Surface mount ceramic variable capacitor with a capacitance range of 2.5pF to 6pF. Features NP0 dielectric material and a 25V DC rating. Designed for general purpose applications, this component offers a vertical adjuster and is packaged in a tape and reel for efficient assembly. Operating temperature range is -25°C to 85°C.
Murata TZY2Z060A001R00 technical specifications.
| Capacitance | 6pF |
| Package/Case | Y |
| Depth | 3.2mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.049inch |
| Height - Seated (Max) | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZY2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZY2Z060A001R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
