
This ceramic variable capacitor features a voltage rating of 25V and a tolerance of 100%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is made from ceramic material and is available in a bulk packaging format with 1000 units per package. It is compliant with RoHS regulations and does not contain lead.
Sign in to ask questions about the Murata TZY2Z2R5A001B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZY2Z2R5A001B00 technical specifications.
| Depth | 3.2mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.049inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZY2 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZY2Z2R5A001B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
