30W DC/DC converter, board mount module with 1.5V output voltage and 20A output current. Features a 36V to 75V input voltage range, 48V nominal input, and 2.25kV isolation voltage. Operates from -40°C to 85°C with 87% efficiency. Through hole mounting, RoHS compliant.
Sign in to ask questions about the Murata UCE-1.5/20-D48NB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCE-1.5/20-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 87% |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 30W |
| Output Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-1.5/20-D48NB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.