The UCE-1.5/20-D48P-C module is a 48V input, 1.5V output power supply with a maximum output current of 20A and output power of 30W. It features a through hole mount and a module package. The module has an isolation voltage of 2.25kV and is RoHS compliant. It operates within a standard temperature range and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 30W |
| Output Voltage | 1.5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |