
Board mount DC-DC converter, 12V nominal output voltage, 10A output current, delivering 120W output power. Features isolated topology with 2.25kV isolation voltage. Operates from a 36V to 75V DC input range, with a nominal input of 48V. Achieves 90% efficiency and offers a wide operating temperature range of -40°C to 85°C. Packaged as a module with through-hole mounting.
Sign in to ask questions about the Murata UCE-12/10-D48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCE-12/10-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 100W |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-12/10-D48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.