Board mount DC-DC converter delivering 120W output power with a 12V, 10A single output. Features 90% efficiency, 2.25kV isolation, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates across a temperature range of -40°C to 85°C and is housed in a through-hole mount module. RoHS compliant.
Murata UCE-12/10-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-12/10-D48NB-C to view detailed technical specifications.
No datasheet is available for this part.