Board mount DC/DC converter delivering 120W output power with a 12V, 10A single output. Features a wide input voltage range of 36V to 75V, nominal 48V, and 2.25kV isolation voltage. Achieves 90% efficiency and operates across a -40°C to 85°C temperature range. Housed in a DIP package for through-hole mounting, this RoHS compliant component offers a compact 2.3" x 0.9" x 0.37" footprint.
Murata UCE-12/10-D48P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-12/10-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
