
Board mount DC-DC converter delivering 12V output at 10A, providing 120W maximum output power. Features a 36V to 75V input voltage range with a nominal input of 48V. Offers 2.25kV isolation voltage and 90% efficiency. Packaged in a DIP through-hole mount with dimensions of 2.3" x 0.9" x 0.5". Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Murata UCE-12/10-D48PB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCE-12/10-D48PB-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-12/10-D48PB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.