Board mount DC-DC converter with 12V output voltage and 8.3A output current, delivering 100W of output power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V, and 2.25kV isolation voltage. Operates efficiently at 90% with a temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 22.9mm (L) x 22.9mm (W) x 12.7mm (H).
Sign in to ask questions about the Murata UCE-12/8.3-D48NB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCE-12/8.3-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.3A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 99.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-12/8.3-D48NB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
