Module DC-DC 1-OUT 12V 8.3A 99.6W 8-Pin 1/8-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 8.3A |
| Isolation Voltage | 2.25kV |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |