The UCE-2.5/20-D48P-C is a 2.5V 20A 50W DC-DC converter module from Murata. It has a nominal input voltage of 48V and an isolation voltage of 2.25kV. The module is packaged in a case and is RoHS compliant. It is not radiation hardened and has a single output with a current rating of 20A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |