Board mount DC-DC converter, 3.3V output voltage, 15A output current, and 49.5W output power. Features 90% efficiency, 2.25kV isolation voltage, and a wide input voltage range of 36V to 75V. Operates across an extended temperature range from -40°C to 85°C. Through-hole mounting package with dimensions of 2.3 inches (length) x 0.9 inches (width) x 0.37 inches (height).
Murata UCE-3.3/15-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 58.4mm |
| Efficiency | 90% |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 49.5W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UCE-3.3/15-D48NB-C to view detailed technical specifications.
No datasheet is available for this part.