The UCE-5/20-D48P-C is a 5V 20A 100W DC-DC converter with a nominal input voltage of 48V and an isolation voltage of 2.25kV. It is a through-hole mounted device with a case packaging style. The converter is RoHS compliant and operates within a general temperature range. It has a single output with a current rating of 20A.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Case |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |