
The UCH-1.8/40-D48P-C is a 1.8V 40A DC-DC converter module from Murata. It features an isolation voltage of 2.25kV and an output power of 72W. The module is packaged in a case and has a single output. It is not radiation hardened. The UCH-1.8/40-D48P-C is suitable for use in general applications.
Murata UCH-1.8/40-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 72W |
| Output Voltage | 1.8V |
| Packaging | Case |
| Radiation Hardening | No |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-1.8/40-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
