Sign in to ask questions about the Murata UCH-2.5/40-D48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCH-2.5/40-D48N-C technical specifications.
| Package/Case | C |
| Current - Output 1 | 40A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCH |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UCH-2.5/40-D48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.