The UCH-2.5/40-D48P-C is a 40A 2.5V DC-DC converter module from Murata. It features a module package and is capable of delivering 100W of output power. The module has a single output with a maximum current of 40A and a maximum output voltage of 2.5V. It also has a high isolation voltage of 2.25kV. The module is not radiation hardened. It is available in a case packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| Packaging | Case |
| Radiation Hardening | No |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |