The UCH-3.3/10-D48P-C is a single output DC-DC converter with an output voltage of 3.3V and a maximum output current of 10A. It has a maximum output power of 33W and is packaged in a module format. The converter has an isolation voltage of 2.25kV and is not radiation hardened. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |