Module DC-DC 1-OUT 3.3V 15A 49.5W 8-Pin Half-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |