The UCH-3.3/30-D48P-C DC-DC converter module from Murata offers a single 3.3V output with a maximum current of 30A and output power of 99W. It features a high isolation voltage of 2.25kV and is packaged in a module case. The device is suitable for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Packaging | Case |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |