The UCQ-12/8.3-D48P-C is a 12V 8.3A 100W DC-DC converter from Murata with a nominal input voltage of 48V and an isolation voltage of 2.25kV. It features a single output and is packaged in a case. The device is RoHS compliant and not radiation hardened. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | C |
| Current - Output 1 | 8.3A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |