
DC/DC Converters 100.5W 48Vin 15Vout 6.7A Pos Polarity
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 6.7A |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100.5W |
| Packaging | Case |
| Series | UCQ |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |