
Board mount DC-DC converter delivering 5V at 20A for a 100W maximum output. Features include overvoltage, overtemperature, and short-circuit protection. Operates within an 18V to 36V DC input range with a nominal input of 24V. Offers 2.25kV isolation voltage and 91.5% efficiency, with a wide operating temperature range from -40°C to 85°C. Through-hole mounting package with dimensions of 2.3 x 1.45 x 0.4 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | C |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 91.5% |
| Features | OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |