The UCQ-5/20-D48P-C is a 5V DC power module with an output current of 20A and output power of 100W. It features a through hole mount and a module package. The module is designed for general use and is not radiation hardened. It is RoHS compliant and has an isolation voltage of 2.25kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCQ |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |