
The UCR100-240-T72-C is a 24-volt, 132-watt AC/DC power supply from Murata, boasting an efficiency of 90%. This compact module is designed for easy chassis mounting and operates within a temperature range of -40 degrees Celsius to 71 degrees Celsius. The power supply has a maximum power dissipation of 100 watts and meets the standards of UL, CSA, IEC, and EN. It is also lead-free, making it a reliable choice for a variety of applications.
Sign in to ask questions about the Murata UCR100-240-T72-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UCR100-240-T72-C technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Efficiency | 90% |
| Height | 0.78inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Power | 132W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UCR100 |
| Width | 4.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata UCR100-240-T72-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
