
Board mount DC-DC converter delivering 50W output power at 3.3V and 15A maximum output current. Features a 36V to 75V input voltage range with a nominal input of 48V. Achieves 90% efficiency and offers 2.25kV isolation voltage. Operates across a -40°C to 85°C temperature range and is housed in a 2.3" x 0.9" x 0.4" module package with through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEE-3.3/15-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 90% |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-3.3/15-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
