
Board mount DC-DC converter delivering 3.3V output voltage at 30A, providing 99W of output power. Features a 36V to 75V input voltage range with a nominal input of 48V, and offers 2.25kV isolation voltage. Operates efficiently at 90% with a wide temperature range from -40°C to 85°C. Housed in a through-hole module package measuring 2.3 x 0.9 x 0.4 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata UEE-3.3/30-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 90% |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UEE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UEE-3.3/30-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
